The set contains three solid carbide cutters for deburring and chamfering. The solid carbide milling cutters are suitable for universal use in a wide variety of materials. The set consists of one piece each of SCM-UD4-M060A90°-HB AL40, SCM-UD5-M080A90°-HB AL40 and SCM-UD6-M100A90°-HB AL40.
Technical data
- Number, contents: 3 pieces
- PFERD TOOLS TYPE: SCM-UD-SET-M060/080/100 A90°HB AL40 3-PIECE
- Design: 90°
- Content Tool-ø: 6, 8, 10
- Set: Yes
Editable materials:
- Aluminium
- Cast iron
- Black tempering casting (GTS, GJMB)
- Brass
- Bronze
- Non-alloy steel
- Cast iron
- Cast steel
- Crust
- Cobalt base alloys
- Copper
- Ductile cast iron
- Ferrite (magnetic material)
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hard aluminum alloys
- Non-ferrous metal hard
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- High-temperature resistant materials
- Rolling skin
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Nickel or titanium super alloys
- Other non-ferrous metals
- Plastics
- Rolling and ball bearing steels
- Tinder
- Soft aluminum alloys
- Non-ferrous metal soft
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)
- Steels above 700 N/mm² (> 220 HB)
- Thermoplastic
- Titanium
- Titanium alloys
- Tool steels
- Tough aluminum alloys
- White Templar Cast (GTW, GJMW)
- Zinc
Processing tasks:
- Milling
Drive types:
- Machining centers
This text is machine translated.