Due to their material-specific tool geometry, the solid carbide cutters Performance Aluminium are optimally matched to the machining of aluminum alloys, non-ferrous metals and plastics. Milling cutter with DLC coating for robot-guided deburring of aluminum alloys, non-ferrous metals as well as plastics. Smooth cylinder shaft HA according to DIN 6535.
Technical data
- Body shape: HA (DIN6535)
- Design: 5° conical with chamfer
- Corner design: Chamfer
- Spiral angle: 40°
- Coating: DLC
- Cutting material: DLC40
- Internal coolant supply: No.
- Feed direction: X,y,(z)
- Cutting ø DC: 4.5 mm
- Shaft ø DCON: 12 mm
- Maximum cutting depth APMX: 43 mm
- Total length LF: 95 mm
- Corner radius RE: 0.3 mm
- Number of teeth ZEFP: 2 pieces
- Standard: Works standard
- Tolerance shaft diameter TCCCON: H5
Benefits:
- Large polished chip areas for optimum chip control.
- Increased process reliability at high cutting speeds.
Application recommendations:
- Observe the cutting data recommendations.
- Make sure that the workpiece and tool clamping is stable to achieve the best performance.
Editable materials:
- Aluminium
- Brass
- Bronze
- Hard aluminum alloys
- Non-ferrous metal hard
- Plastics
- Soft aluminum alloys
- Non-ferrous metal soft
- Thermoplastic
- Tough aluminum alloys
This text is machine translated.