Due to their material-specific tool geometry, the solid carbide cutters Performance Aluminium are optimally matched to the machining of aluminum alloys, non-ferrous metals and plastics. DLC coated cutters for robot-guided machining of aluminum alloys, non-ferrous metals and plastics. Smooth cylinder shaft HA according to DIN 6535.
Technical data
- Body shape: HA (DIN6535)
- Design: 90° with radius
- Corner design: Corner design radius
- Spiral angle: 25°
- Coating: DLC
- Cutting material: DLC40
- Internal coolant supply: No.
- Feed direction: X,y,z
- Cutting ø DC: 12 mm
- Shaft ø DCON: 12 mm
- Maximum cutting depth APMX: 26 mm
- Total length LF: 83 mm
- Corner radius RE: 0.4 mm
- Number of teeth ZEFP: 2 pieces
- Standard: Works standard
- Tolerance shaft diameter TCCCON: H6
- Tolerance of cutting edge diameter TCDC: H10
Benefits:
- Optimal chip control thanks to material-optimized geometry.
- Large polished chip areas for optimum chip control.
- Increased process reliability at high cutting speeds.
Application recommendations:
- Observe the cutting data recommendations.
- Make sure that the workpiece and tool clamping is stable to achieve the best performance.
Editable materials:
- Aluminium
- Brass
- Bronze
- Copper
- Duroplast
- Hard aluminum alloys
- Non-ferrous metal hard
- Plastics
- Soft aluminum alloys
- Non-ferrous metal soft
- Thermoplastic
- Tough aluminum alloys
This text is machine translated.