Through their combination of material-specific tool geometry and state-of-the-art coatings, the solid carbide milling cutters Performance Other materials are optimally matched to the machining of plastics. Cross-cut cross-toothed cutter with diamond coating for robot-guided trimming, producing breakouts as well as cutting grooves and pockets in fiber-reinforced plastics (GRP and CFK). Smooth cylinder shaft HA according to DIN 6535.
Technical data
- Body shape: HA (DIN6535)
- Design: 90° sharp
- Corner design: Corner design Sharp
- Spiral angle: 16°R/45°L
- Coating: DIA
- Cutting material: DIA400
- Internal coolant supply: No.
- Feed direction: X,y,z
- Cutting ø DC: 8 mm
- Shaft ø DCON: 8 mm
- Maximum cutting depth APMX: 30 mm
- Total length LF: 75 mm
- Number of teeth ZEFP: 10 pieces
- Standard: Works standard
- Tolerance shaft diameter TCCCON: H6
- Tolerance of cutting edge diameter TCDC: H10
Benefits:
- Diamond coating for extreme hardness, low friction and constant cutting performance when processing high-abrasion materials.
- Significantly reduced delamination.
- Material-specific geometry and coating for use in plastics.
Application recommendations:
- Observe the cutting data recommendations.
- Make sure that the workpiece and tool clamping is stable to achieve the best performance.
Editable materials:
- Fibre-reinforced thermoplastics (GRP, CFK)
- Fiber reinforced thermoset (GRP, CFK) fiber content ≤ 40%
- Fiber reinforced thermoset (GRP, CFK) fiber content > 40 %
This text is machine translated.