
PFERD TOOLS 25203511 SPB DIN 338 HSSG N 1,5 STEEL Steel Twist drill bit 1.5 mm Total length 40 mm 10 pc(s)
EAN:
Part number:
Item no:

1/3
Product type
Twist drill bit
Drill hole Ø
1.5 mm
Content
10 pc(s)
Material
Steel
Material suitability
Elastomer
Hardwood
Non-ferrous metal
Wood
Plywood
Grey iron / nodular iron
Plastic
Non-alloy steel
Fibre-reinforced plastic
Quenched steel
Titanium
Brass
Thermoplastic
Ball bearing steel
Crust
Steel
Titanium alloy
Ductile cast iron
Malleable iron
Aluminium
Tool steel
Softwood
Duroplast
Cast iron
Hardened steel
Cast steel
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 7.97
5
6% = € 0.48
€ 7.49
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 7.97 / piece)
€ 9.24
-14 %
€ 7.97
plus VAT.
Only 3 Set(s) available
Technical specifications
- Spiral angle of 25°
- Spiral angle up to 30°
- Machined materials: Aluminum;bronze;ductile cast iron;duroplast;insert steels;elastomers;fiber reinforced duroplastics (GFK, CFK);fiber reinforced duroplastics (GFK, CFK) Fiber component > = 40%;fiber reinforced duroplastics (GFK, CFK) Fiber component over 40%;hardened, tempered steels over 700 N/mm² ( > 220 HB);gray/spheroidal iron;cast mm²<< iron cast iron;cast mm² iron steel;cast iron cast iron;cast iron cast iron;cast iron cast iron steel;cast iron cast iron cast iron;other steel;cast iron;cast iron;cast iron;cast iron cast iron cast iron;cast iron;cast iron;cast iron;cast iron cast iron cast iron;steel;steel;steel;cast iron cast iron cast iron cast iron cast iron cast iron;cast iron cast iron cast iron;cast iron cast iron cast iron;steel;steel;steel;steel;steel;steel;steel;cast iron cast iron cast iron cast iron cast iron cast iron cast iron;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;carbon steel;carbon steel;steel
- Machining tasks: Drilling
- Drive types: Drill machine; robot; stator drill machine; stationary machines; machine tool
- Product type
Twist drill bit
- DIN standard
DIN 338
- Type
STEEL
- Drill hole Ø
1.5 mm
- Content
10 pc(s)
- Material
Steel
- Material properties
high alloyed
- Material suitability
Elastomer
Hardwood
Non-ferrous metal
Wood
Plywood
Grey iron / nodular iron
Plastic
Non-alloy steel
Fibre-reinforced plastic
Quenched steel
Show more
- Shank Ø
1.5 mm
- Working length
18 mm
- Total length
40 mm
- Length
40 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345843 PFERD TOOLS 25203511 SPB DIN 338 HSSG N 1,5 STEEL Steel Twist drill bit 1.5 mm Total length 40 mm 10 pc(s)
Description
High-performance drilling tools in the Steel version in HSSG (M2) for industrial applications. Fully ground right-hand cutting design with cross-ground joint.
This text is machine translated.
This text is machine translated.












