
PFERD TOOLS 25203526 SPB DIN 338 HSSG N 5,0 STEEL Steel Twist drill bit 5 mm Total length 86 mm 10 pc(s)
EAN:
Part number:
Item no:

1/3
Product type
Twist drill bit
Drill hole Ø
5 mm
Content
10 pc(s)
Material
Steel
Material suitability
Non-ferrous metal
Elastomer
Hardwood
Brass
Titanium
Tool steel
Grey iron / nodular iron
Crust
Cast steel
Aluminium
Titanium alloy
Ball bearing steel
Malleable iron
Cast iron
Plastic
Softwood
Quenched steel
Wood
Plywood
Non-alloy steel
GRP
Ductile cast iron
Thermoplastic
Duroplast
Steel
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 13.44 / piece)
€ 14.28
-6 %
€ 13.44
plus VAT.
14-day return policy included
Technical specifications
- Spiral angle of 25°
- Spiral angle up to 30°
- Machined materials: Aluminum;bronze;ductile cast iron;duroplast;insert steels;elastomers;fiber reinforced duroplastics (GFK, CFK);fiber reinforced duroplastics (GFK, CFK) Fiber component > = 40%;fiber reinforced duroplastics (GFK, CFK) Fiber component over 40%;hardened, tempered steels over 700 N/mm² ( 220 HB);gray/spheroidal iron;cast > mm² iron cast iron;cast mm² iron steel;cast iron cast iron;cast iron cast iron;cast iron cast iron steel;cast iron cast iron cast iron;other steel;cast iron;cast iron;cast iron;cast iron cast iron cast iron;cast iron;cast iron;cast iron;cast iron cast iron cast iron;steel;steel;steel;cast iron cast iron cast iron cast iron cast iron cast iron;cast iron cast iron cast iron;cast iron cast iron cast iron;steel;steel;steel;steel;steel;steel;steel;cast iron cast iron cast iron cast iron cast iron cast iron cast iron;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;carbon steel;carbon steel;steel<<
- Machining tasks: Drilling
- Drive types: Drill machine; robot; stator drill machine; stationary machines; machine tool
- Product type
Twist drill bit
- DIN standard
DIN 338
- Type
STEEL
- Drill hole Ø
5 mm
- Content
10 pc(s)
- Material
Steel
- Material properties
M2
- Material suitability
Non-ferrous metal
Elastomer
Hardwood
Brass
Titanium
Tool steel
Grey iron / nodular iron
Crust
Cast steel
Aluminium
Show more
- Shank Ø
5 mm
- Working length
52 mm
- Total length
86 mm
- Length
86 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345850 PFERD TOOLS 25203526 SPB DIN 338 HSSG N 5,0 STEEL Steel Twist drill bit 5 mm Total length 86 mm 10 pc(s)
Description
High-performance drilling tools in the Steel version in HSSG (M2) for industrial applications. Fully ground right-hand cutting design with cross-ground joint.
This text is machine translated.
This text is machine translated.












