
PFERD TOOLS 25203531 SPB DIN 338 HSSG N 6,0 STEEL Steel Twist drill bit 6 mm Total length 93 mm 10 pc(s)
EAN:
Part number:
Item no:

1/3
Product type
Twist drill bit
Drill hole Ø
6 mm
Content
10 pc(s)
Material
Steel
Material suitability
Softwood
Brass
Elastomer
Tool steel
Aluminium
Malleable iron
Cast iron
Titanium
Non-alloy steel
Cast steel
Hardened steel
Hardwood
Thermoplastic
Fibre-reinforced plastic
Plastic
Crust
Ductile cast iron
Plywood
Titanium alloy
Non-ferrous metal
Duroplast
Grey iron / nodular iron
Wood
Ball bearing steel
Steel
Quenched steel
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Technical specifications
- Spiral angle of 25°
- Spiral angle up to 30°
- Machined materials: Aluminum;bronze;ductile cast iron;duroplast;insert steels;elastomers;fiber reinforced duroplastics (GFK, CFK);fiber reinforced duroplastics (GFK, CFK) Fiber component > = 40%;fiber reinforced duroplastics (GFK, CFK) Fiber component over 40%;hardened, tempered steels over 700 N/mm² ( 220 HB);gray/spheroidal iron;cast > mm² iron cast iron;cast mm² iron steel;cast iron cast iron;cast iron cast iron;cast iron cast iron steel;cast iron cast iron cast iron;other steel;cast iron;cast iron;cast iron;cast iron cast iron cast iron;cast iron;cast iron;cast iron;cast iron cast iron cast iron;steel;steel;steel;cast iron cast iron cast iron cast iron cast iron cast iron;cast iron cast iron cast iron;cast iron cast iron cast iron;steel;steel;steel;steel;steel;steel;steel;cast iron cast iron cast iron cast iron cast iron cast iron cast iron;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;carbon steel;carbon steel;steel<<
- Machining tasks: Drilling
- Drive types: Drill machine; robot; stator drill machine; stationary machines; machine tool
- Product type
Twist drill bit
- DIN standard
DIN 338
- Type
STEEL
- Drill hole Ø
6 mm
- Content
10 pc(s)
- Material
Steel
- Material properties
tempered
quenched and tempered
- Material suitability
Softwood
Brass
Elastomer
Tool steel
Aluminium
Malleable iron
Cast iron
Titanium
Non-alloy steel
Cast steel
Show more
- Shank Ø
6 mm
- Working length
57 mm
- Total length
93 mm
- Length
93 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345852 PFERD TOOLS 25203531 SPB DIN 338 HSSG N 6,0 STEEL Steel Twist drill bit 6 mm Total length 93 mm 10 pc(s)
Description
High-performance drilling tools in the Steel version in HSSG (M2) for industrial applications. Fully ground right-hand cutting design with cross-ground joint.
This text is machine translated.
This text is machine translated.












