The ZY cylinder shape is suitable for grinding holes, radii and contours in stationary and manual applications. Grinding points with a diameter of 8 mm have a recess on the front surface.A = offset shaft N = not lowered shaftDrive types:- Flexible shaft drive- Straight grinder- robots- Machine toolUses:- Sanding- Deburr- Inner circular loops- Edge machining (chamfering, rounding)- FinishingApplication refrence:- Dry grinding: 8 - 18 m/s.- Wet grinding: 15 - 25 m/s.Material:- Nickel or titanium super alloys- Ferrite (magnetic material)- Glass- Graphite and electric carbon- Hard metal- Abrasives- Technical ceramics
This text is machine translated.