Very good for removing impurities from small holes in hard to reach places. Due to the special geometry of the tools, the covering area is flexible. Suitable for manual as well as for the hand-held use
Technical data
- Metric width: 30 mm
- ø Outer metric: 0.72 mm
- Ø Shaft metric: 3 mm
- Grain size: D 64
- Length, total: 80 mm
- Length, shaft: 50 mm
Benefits:
- Excellent for sanding and cleaning small holes.
- For best results, insert the diamond needle into the bore first and then slowly increase the speed.
- High side loads should be avoided in order to ensure a long service life of the needles.
Editable materials:
- Abrasives
- Ferrite (magnetic material)
- Glass
- Graphite and electric carbon
- Nickel or titanium super alloys
- Technical ceramics
- Hard metal
Processing tasks:
- Deburr
- Finishing
- Sanding
- Inner circular loops
- Edge machining (chamfering, rounding)
Drive types:
- Flexible shaft drive
- Machine tool
- robots
- Straight grinder
This text is machine translated.