Excellently suitable for the processing of gray and phosphorous casting (GG and GGG or GJL and GJS). Optimum use in rough and deburring work in cleaning shops. The coating geometry makes it possible to separate small feeders and eaters. Scan the QR code to learn more about DUODISC DIAMOND.
Technical data
- Max. RPM 12200 RPM
- Ø hole: 22.23 mm
- Abrasive: Diamond
- ø Outer metric: 125 mm
- Grain size: D 852
Benefits:
- Constant tool diameter.
- Reduced tool change times thanks to high service life.
- Dust minimization because the tool does not wear.
Editable materials:
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Tinder
- Technical ceramics
- Hard metal
- Wear protection layers (injection and welding alloys)
Processing tasks:
- Deburr
- Discard
- Sanding
- Elegalize
- Remove oxide layers
- Roughing
- Rounding
- Surface treatment
- Trim
- Weld seam processing
- Edge machining
- Edge machining (chamfering, rounding)
Drive types:
- Angle grinder
- robots
- Stationary machines
This text is machine translated.