Galvanically bonded diamond and CBN grinding points are used both in wet and dry grinding. Diamond grinding pins with the grain D 852 are ideal for machining gray and spherical cast iron (GG and GGG or GJL and GJS). N = not lowered shaft
Technical data
- Metric width: 6.5 mm
- ø Outer metric: 45 mm
- Ø Shaft metric: 8 mm
- Grain size: D 852
- Length, shaft: 40 mm
Benefits:
- Excellent service life.
- Fast, aggressive grinding with maximum abrasion performance.
- Convenient and quick elimination of distortion by the super-hard diamond abrasive.
- Lower dust load due to the dimensional stability of the grinding tool (no self-wear).
Application recommendations:
- The application is possible both in dry and wet grinding. If possible, the wet grinding should be preferred to reduce tool wear and the risk of thermal damage.
- In general terms, the following applies: For optimum economic efficiency, the grain size should be as coarse as possible and as fine as necessary. Factors influencing the material include the hardness of the material and the required surface quality.
- Additional tools can be cleaned with ultrasound. In case of heavy soiling of the surface, please use the sharpener DSB 2005025 (EAN 4007220168332) for cleaning.
- Select the tool diameter as large as possible, as this increases the number of grains that are introduced. For internal grinding, the tool diameter must not exceed 3/4 of the diameter to be sharpened.
- The longitudinal feed during internal grinding may not exceed 2/3 of the tool width per workpiece revolution. The infeed depends on the material to be machined, the cutting speed, the stability of the tool, its mounting and the tool drive.
- Due to the single-layer assignment, the working spindle and the tool holder must have a high rotational accuracy. The finer the grain size used, the more accurate the rotation must be.
- The tool drive must have sufficient drive power of the grinding spindle to ensure the required speed even under load.
- Dry grinding: 30 - 50 m/s.
Editable materials:
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
Processing tasks:
- Deburr
- Sanding
- Elegalize
- Edge machining (chamfering, rounding)
Drive types:
- Flexible shaft drive
- Machining centers
- Straight grinder
Ordering Information:
- Customer-specific tool solutions are available on request.
This text is machine translated.