There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Suitable for short bands length 282 mmSuitable for short tapes width 100 mmMax. RPM 3800 RPM
Product type
Grinding stone
(Ø)
90 mm
Content
1 pc(s)
Width
100 mm
UKCA
yes
Description
The pneumatic sanding roller is suitable for short belts with a width of 100 mm and a length of 282 mm. The rubber hose supplies with increased contact pressure, which allows the sanding belt to adapt very well to the machining surface and increases the contact surface.
This text is machine translated.
Description
The pneumatic sanding roller is suitable for short belts with a width of 100 mm and a length of 282 mm. The rubber hose supplies with increased contact pressure, which allows the sanding belt to adapt very well to the machining surface and increases the contact surface.