Excellently usable in flat and edge grinding. The fiber back strengthens the abrasive sheet and improves the material removal considerably. For highly aggressive grinding with ultimate removal rate on steel materials, hard and poorly heat conductive materials with a simultaneous extremely long service life.Ultimate, constant maximum performance thanks to the VICTOGRAIN-COOL grinding grain.Abrasive additives achieve significantly higher surface removal rate, prevent joining and produce a cooler finish.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Elegalize- Deburr- Surface treatment- Edge machining- Weld seam processingMaterial:- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Non-ferrous metal- Stainless steel (INOX)- Steel, cast steel- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.