For universal, rough grinding with high material removal rate. Ideal for grinding welding joints in difficult to access places can be used. Longer lifetime and removal rate compared to sanding sheets.
Technical data
- Clamping system: System CD
- RPM, opt., from: 8000 RPM
- RPM, opt., up to: 10000 RPM
- Abrasives: Corundum A
- ø Outer metric: 75 mm
- Grain size: 40
Benefits:
- High cost-effectiveness due to rapid tool change.
- Best suited for grinding smaller fillet seam geometries.
- Due to the flexible arrangement of the slats especially suitable for contour grinding.
Application recommendations:
- Use COMBIDISC MINI-POLIFAN Flex with tool holder on flexible shaft drives with angle handpiece, small compressed air or electric angle grinders.
- Use sanding oil suitable for the material to significantly increase tool life and grinding performance.
Editable materials:
- Cast iron
- Brass
- Bronze
- Cast steel
- Copper
- Fibre-reinforced thermoplastics (GRP, CFK)
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- Stainless steel (INOX)
- Steel materials with a hardness of > 54 HRC
- Steels up to 1,200 N/mm² (< 38 HRC)
- Thermoplastic
- Titanium
- Titanium alloys
Processing tasks:
- Deburr
- Step-by-step fine grinding
- Elegalize
- Roughing
- Surface treatment
- Weld seam processing
- Edge machining
Drive types:
- Angle grinder
- Battery angle grinder
- Flexible shaft drive
- Straight grinder
Ordering Information:
- Please order suitable tool holder separately.
Safety Instructions:
- The maximum permissible peripheral speed is 50 m/s.
- For safety reasons, the specified maximum permissible speed must never be exceeded.
This text is machine translated.