Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsPower Tool AccessoriesGrinding & SandingGrinding & Polishing Accessories

PFERD TOOLS 42721501 Sanding disc holder Diameter 50 mm 1 pc(s)

EAN:
Part number:
Item no:
A tyre valve tool in black and red, with a black head and a long handle, lies sideways on a white background.
A tyre valve tool in black and red, with a black head and a long handle, lies sideways on a white background.
A person in work attire is using an angle grinder to process a metal surface.
A worker wearing gloves is grinding a metal surface with a grinding machine against a blue background.
1/3
PFERD TOOLS
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

  • Design: H (hard)Max. RPM 19000 RPMShaft length 40 mm
Product type

Sanding disc holder

Shank Ø

6 mm

Dim

(Ø) 50 mm

Content

1 pc(s)

(Ø)

50 mm

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

Shank Ø
 
PFERD TOOLS 42721501 Sanding disc holder Diameter 50 mm 1 pc(s)
PFERD TOOLS 42721501 Sanding disc holder Diameter 50 mm 1 pc(s)

2440722

Unavailable
Conrad Electronic
This article
6 mm
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS 42160006 Sanding disc holder Diameter 45 mm 5 pc(s)
PFERD TOOLS 42160006 Sanding disc holder Diameter 45 mm 5 pc(s)

2440270

Dispatches on Tue 3 Nov
Conrad Electronic
6 mm
Minimum order quantity: 1
Multiple: 1

€ 51.99*

PFERD TOOLS 42721382 Sanding disc holder Diameter 38 mm 1 pc(s)
PFERD TOOLS 42721382 Sanding disc holder Diameter 38 mm 1 pc(s)

2440717

Fast track dispatch on Fri 23 Oct
2 Piece(s)Conrad Electronic
6 mm
Minimum order quantity: 1
Multiple: 1

€ 22.99*

PFERD TOOLS 42721502 Sanding disc holder Diameter 50 mm 1 pc(s)
PFERD TOOLS 42721502 Sanding disc holder Diameter 50 mm 1 pc(s)

2440723

Fast track dispatch on Fri 23 Oct
15 Piece(s)Conrad Electronic
6 mm
Minimum order quantity: 1
Multiple: 1

€ 22.99*

PFERD TOOLS 42160000 Sanding disc holder Diameter 10 mm 5 pc(s)
PFERD TOOLS 42160000 Sanding disc holder Diameter 10 mm 5 pc(s)

2440264

Unavailable
Conrad Electronic
2.35 mm
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS 42160001 Sanding disc holder Diameter 10 mm 5 pc(s)
PFERD TOOLS 42160001 Sanding disc holder Diameter 10 mm 5 pc(s)

2440265

Unavailable
Conrad Electronic
3 mm
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS 42160002 Sanding disc holder Diameter 18 mm 5 pc(s)
PFERD TOOLS 42160002 Sanding disc holder Diameter 18 mm 5 pc(s)

2440266

Unavailable
Conrad Electronic
2.35 mm
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS 42160004 Sanding disc holder Diameter 25 mm 5 pc(s)
PFERD TOOLS 42160004 Sanding disc holder Diameter 25 mm 5 pc(s)

2440268

Unavailable
Conrad Electronic
2.35 mm
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS 42160005 Sanding disc holder Diameter 25 mm 5 pc(s)
PFERD TOOLS 42160005 Sanding disc holder Diameter 25 mm 5 pc(s)

2440269

Unavailable
Conrad Electronic
3 mm
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS 42160007 Sanding disc holder Diameter 45 mm 5 pc(s)
PFERD TOOLS 42160007 Sanding disc holder Diameter 45 mm 5 pc(s)

2440271

Unavailable
Conrad Electronic
3 mm
Minimum order quantity: 1
Multiple: 1

€ 48.99*

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440722 PFERD TOOLS 42721501 Sanding disc holder Diameter 50 mm 1 pc(s)

Description

Matching holder for COMBIDISC grinding tools. Available in three different hardness levels.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderMaterial:-

This text is machine translated.

Description

Matching holder for COMBIDISC grinding tools. Available in three different hardness levels.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderMaterial:-

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

  • Grinding dresser
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list