There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
(Ø)
Product type
PFERD TOOLS 42000030 Sanding Discs Diameter 100 mm
2440194
100 mm
Sanding disc mount
PFERD TOOLS 42000031 Sanding Discs Diameter 100 mm
2440195
100 mm
Sanding disc mount
PFERD TOOLS 42000032 Sanding Discs Diameter 100 mm
2440196
100 mm
Sanding disc mount
PFERD TOOLS 42001030 Sanding Discs Diameter 100 mm
2440197
100 mm
Sanding disc mount
PFERD TOOLS 42001031 Sanding Discs Diameter 100 mm
2440198
100 mm
Sanding disc mount
PFERD TOOLS 42002036 Sanding Discs Diameter 100 mm
2440200
100 mm
Sanding disc mount
PFERD TOOLS 42002076 Sanding Discs Diameter 100 mm
2440201
100 mm
Sanding disc mount
PFERD TOOLS 42002086 Sanding Discs Diameter 115 mm
2440202
115 mm
Sanding disc mount
PFERD TOOLS 42002096 Sanding Discs Diameter 125 mm
2440203
125 mm
Sanding disc mount
PFERD TOOLS 42002136 Sanding Discs Diameter 100 mm
2440204
100 mm
Sanding disc mount
Description
Suitable for polishing with polishing paste bars, grinding paste or diamond polishing pastes in front of small and middle surfaces.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- PolishApplication refrence:- Use the COMBIDISC felt ends with a grinding blade holder on flexible shaft drives with an angle handpiece, small compressed air or electric angle grinders.- For best performance at a recommended cutting speed of 5 - 10 m/s. An ideal compromise is achieved between polishing power, thermal load of the workpiece and tool wear.- When changing the polishing paste, insert a new, unused felt end.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
Description
Suitable for polishing with polishing paste bars, grinding paste or diamond polishing pastes in front of small and middle surfaces.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- PolishApplication refrence:- Use the COMBIDISC felt ends with a grinding blade holder on flexible shaft drives with an angle handpiece, small compressed air or electric angle grinders.- For best performance at a recommended cutting speed of 5 - 10 m/s. An ideal compromise is achieved between polishing power, thermal load of the workpiece and tool wear.- When changing the polishing paste, insert a new, unused felt end.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel