For aggressive grinding with the highest surface removal rate on hard, low-heat-conducting materials. Constant high performance by self sharpening ceramic grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingApplication refrence:- Move the tool to the point to be processed. Do not press it on for grinding but pull it toward you.- For optimum utilization of the sanding surface, use the SBHR 20 or SBHR 25 sanding sheet holders.- Always use the RS grinding sheets with the specified optimum speed and do not orient yourself to the maximum permissible speeds of the SBHR 20 or SBHR 25 holders.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast ironProduct advantages:- Ideal for use in extremely hard to reach places.- Comfortable and safe working on the back.
This text is machine translated.