
Technical specifications
- Type M (medium)Width 7 mmOpt RPM from: 3000 RPMOpt RPM to 6000 RPMMax. RPM 20000 RPM
- Product type
Polishing disc
- (Ø)
30 mm
- Bore Ø
6 mm
- Material
Titanium
Cast steel
Brass
Cobalt base alloy
Copper
Thermoplastic
Aluminium
Nickel base alloy
Steel
Brass
Show more
- Material suitability
Aluminium
Brass
Stainless steel
Steel
Cobalt base alloy
Copper
Brass
Nickel base alloy
Cast steel
Titanium
Show more
- Thickness
7 mm
- Content
5 pc(s)
- Rotational speed (max.)
20000 U/min
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2444165 PFERD TOOLS 44101742 Polishing disc Diameter 30 mm 5 pc(s)
Description
Felt discs and lenses are used mainly with the tool range. Felt pads with metal insert (MS) are used for increased material removal during pre-polishing with diamond grinding pastes.Drive types:- Flexible shaft drive- Straight grinderUses:- PolishMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
This text is machine translated.











