Cloth rings with shaft are used in tool and mold making using polishing pastes for polishing, gloss and high gloss polish. Cloth rings with shank are available in three models: BW (cotton) = very fine high-gloss polish, dusting and gloss FZ (felt cloth) = front and rear polish in combination with appropriate polishing pastes FL (flange) = gloss and polish in connection with appropriate polishing pastesDrive types:- Flexible shaft drive- Straight grinderUses:- PolishApplication refrence:- When polishing, make sure that the tool does not overheat.- Ensure sufficient amount of polishing paste.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.