
Technical specifications
- Type M (medium)Width 5 mmOpt RPM from: 5600 RPMOpt RPM to 11000 RPMMax. RPM 28000 RPM
- Product type
Polishing disc
- (Ø)
17 mm
- Bore Ø
2 mm
- Material
Cast steel
Quenched steel
Steel
Brass
Cobalt base alloy
Copper
Steel
Aluminium
Nickel base alloy
Brass
Show more
- Material suitability
Aluminium
Brass
Stainless steel
Steel
Cobalt base alloy
Copper
Brass
Nickel base alloy
Cast steel
Titanium
Show more
- Thickness
5 mm
- Content
10 pc(s)
- Rotational speed (max.)
28000 U/min
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2444256 PFERD TOOLS 44367005 Polishing disc Diameter 17 mm 10 pc(s)
Description
Felt discs and lenses are used mainly with the tool range. Felt pads with metal insert (MS) are used for increased material removal during pre-polishing with diamond grinding pastes.Drive types:- Flexible shaft drive- Straight grinderUses:- PolishMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
This text is machine translated.











