Special tools for marbling surfaces.Drive types:- Flexible shaft drive- Stator drill- Straight grinderUses:- Roughing- Deburr- Surface treatment- Clean- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- Use POLINOX circular blades for marbling bodies with the appropriate marbling body.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- Optimal contour adjustment thanks to high flexibility.- High economy due to high grinding performance and service life.- No addition of the tool due to open structure and high flexibility of the nonwovens.
This text is machine translated.