
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
14-day return policy included
Technical specifications
- Hole ø 19 mm
- Max. RPM: 4800 RPM
- Opt. Rpm from: 2500 RPM
- Abrasive: A
- Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);thermoplastics;fiber reinforced thermosets (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);steel casting
- Drive types: Roller drives
- Uses
Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
- Product type
Abrasive pad
- (Ø)
100 mm
- Grit size
180
- Content
1 pc(s)
- Width
100 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346320 PFERD TOOLS 44641018 POLINOX fleece grinding roller PNL Ø 100 x 100 mm keyway 19 mm A 180 for fine grinding & finish 100
Description
The abrasive fleece is arranged in a radial pattern of lamellae. The tightly packed lamellae ensure a long service life.
This text is machine translated.
This text is machine translated.
































