
Number (Package size 2 pc(s))
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Technical specifications
- Thread: M14
- Max. RPM: 3800 RPM
- Opt. Rpm from: 2300 RPM
- Abrasive: A
- Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);thermoplastics;fiber reinforced thermosets (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);steel casting
- Drive types: Angle grinder;Battery angle grinder
- Uses
Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
- Product type
Abrasive pad
- (Ø)
125 mm
- Grit size
280
- Content
2 pc(s)
- Width
50 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346307 PFERD TOOLS 44642503 POLINOX nonwoven grinding wheel PNG Ø 125 x 50 mm thread M14 A 280 for fine grinding & finish 125 m
Description
Consists of several strongly corrugated abrasive fleece strips, which are wound around a Kern. Due to the wavy arrangement of the grinding fleece, non-contact line matting of surfaces is possible.The tool is designed for the machining of medium-sized surfaces on speed-adjustable angle grinders and throat grinders and can be mounted directly on the working spindle of the drive machine without any additional clamping means.
This text is machine translated.
This text is machine translated.

































