
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Bore ø 25.4 mm
- Max. RPM: 4000 RPM
- Opt. Rpm from: 2000 RPM
- Abrasive: A
- Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);thermoplastics;fiber reinforced thermosets (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);steel casting
- Drive types: Bending wave drive; straight grinder; Grinding block
- Uses
Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
- Product type
Abrasive pad
- (Ø)
150 mm
- Grit size
280
- Content
1 pc(s)
- Width
50 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346288 PFERD TOOLS 44644129 POLINOX fleece grinding wheel PNL Ø 150 x 50 mm bore Ø 254 mm A 280 for fine grinding & finish 150
Description
The abrasive fleece is arranged in a radial pattern of lamellae. The tightly packed lamellae ensure a long service life. The tool is mainly used for machining large surfaces.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Please order suitable tool holder separately.































