For coarse cleaning work, for example Removal of paint, tins, tarnish, rust and glue residues suitable in the circumferential grinding. POLICLEAN PLUS disks have a higher ablation rate with very long service life.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Surface treatment- CleanApplication refrence:- For processing larger surfaces, pack several POLICLEAN discs with the appropriate tool holder.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Elastomers- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.