
Number (Package size 5 pc(s))
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
14-day return policy included
Technical specifications
- Hole ø 22.23 mm
- Max. RPM: 4850 RPM
- Opt. Rpm from: 2300 RPM
- Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);thermoplastics;fiber reinforced thermosets (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);steel casting
- Drive types: Angle grinder;Battery angle grinder
- Uses
Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
- Product type
Abrasive pad
- (Ø)
125 mm
- Grit size
180
- Content
5 pc(s)
- Width
20 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346312 PFERD TOOLS 44692262 POLINOX Vlies-Sanding disc PNL Ø 125 mm bore-Ø 22.23 mm A 180 for fine grinding & finish 125 mm 5 p
Description
The grinding fleece discs are glued to a glass fabric backing plate, which allows the discs to be inserted on the front side. The tightly packed lamellae ensure a long service life. The tool is designed for machining large surfaces on variable-speed angle grinders.
This text is machine translated.
This text is machine translated.































