
Highlights & Details
PFERD COMBICCLICK POLICLEAN PCLD cleaning fleece Ø 125x13 mm for coarse cleaning work
- - RPM, opt., from: 5000 RPM
- - RPM, opt., up to: 7000 RPM
- - Abrasives: Silicon carbide SiC/C.
- - ø Outer metric: 125 mm
Technical specifications
- Product type
Polishing disc
- (Ø)
125 mm
- Material suitability
Aluminium
Malleable iron
Brass
Brass
Cast steel
Cobalt base alloy
Copper
Elastomer
Duroplast
GRP
Show more
- Content
5 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3374729 PFERD TOOLS 44692274 PFERD COMBICCLICK POLICLEAN PCLD cleaning fleece Ø 125x13 mm for coarse cleaning work 125 mm 5 pc(s
Description
For rough cleaning work such as removal of paint, tinder, paint, rust and glue remaining in ground on large surfaces suitable. The standard design (black) produces finer surfaces and is more flexible.
Technical data
- RPM, opt., from: 5000 RPM
- RPM, opt., up to: 7000 RPM
- Abrasives: Silicon carbide SiC/C.
- ø Outer metric: 125 mm
Benefits:
- Innovative quick-release system guarantees comfortable handling and cool touch.
- Extremely quick and easy tool change reduces process costs.
- With COMICCLICK, scratches are avoided by protruding clamping parts and a very high utilization of the available abrasive material is achieved.
- High edge resistance, as it is extremely resistant.
- No addition of the tool due to the open structure of the nonwovens.
Application recommendations:
- Use COMBICCLICK POLICLEAN-RONS with the COMBICCLICK-backing plate on adjustable angle grinders.
- For best performance at a recommended cutting speed of 15 - 20 m/s. An ideal compromise is achieved between removal power, surface quality, thermal load of the workpiece and tool wear.
Editable materials:
- Aluminium
- Cast iron
- Brass
- Bronze
- Cast steel
- Cobalt base alloys
- Copper
- Elastomers
- Fibre-reinforced thermoplastics (GRP, CFK)
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel materials with a hardness greater than 54 HRC
- Steels up to 1,200 N/mm² (less than 38 HRC)
- Thermoplastic
- Titanium
- Titanium alloys
- Zinc
Processing tasks:
- Clean
- Roughing
- Surface treatment
Drive types:
- Flexible shaft drive
- Straight grinder
Ordering Information:
- Please order COMICCLICK support disc separately.
Safety Instructions:
- For safety reasons, the specified maximum permissible speed must never be exceeded.
HORSE GONOMICS:
- PFERDERGONOMICS recommends COMBICCLICK as an innovative tool solution to sustainably reduce the development of vibration, noise and dust resulting from the use and to improve the working comfort.
- PFERDEFFICIENCY recommends COMBICCLICK for long, fatigue-free and resource-saving work with perfect results in a very short time. The quick release system reduces tool change and setup times. COMICCLICK from PFERD has a broad patent protection in Europe.
This text is machine translated.
Technical data
- RPM, opt., from: 5000 RPM
- RPM, opt., up to: 7000 RPM
- Abrasives: Silicon carbide SiC/C.
- ø Outer metric: 125 mm
Benefits:
- Innovative quick-release system guarantees comfortable handling and cool touch.
- Extremely quick and easy tool change reduces process costs.
- With COMICCLICK, scratches are avoided by protruding clamping parts and a very high utilization of the available abrasive material is achieved.
- High edge resistance, as it is extremely resistant.
- No addition of the tool due to the open structure of the nonwovens.
Application recommendations:
- Use COMBICCLICK POLICLEAN-RONS with the COMBICCLICK-backing plate on adjustable angle grinders.
- For best performance at a recommended cutting speed of 15 - 20 m/s. An ideal compromise is achieved between removal power, surface quality, thermal load of the workpiece and tool wear.
Editable materials:
- Aluminium
- Cast iron
- Brass
- Bronze
- Cast steel
- Cobalt base alloys
- Copper
- Elastomers
- Fibre-reinforced thermoplastics (GRP, CFK)
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel materials with a hardness greater than 54 HRC
- Steels up to 1,200 N/mm² (less than 38 HRC)
- Thermoplastic
- Titanium
- Titanium alloys
- Zinc
Processing tasks:
- Clean
- Roughing
- Surface treatment
Drive types:
- Flexible shaft drive
- Straight grinder
Ordering Information:
- Please order COMICCLICK support disc separately.
Safety Instructions:
- For safety reasons, the specified maximum permissible speed must never be exceeded.
HORSE GONOMICS:
- PFERDERGONOMICS recommends COMBICCLICK as an innovative tool solution to sustainably reduce the development of vibration, noise and dust resulting from the use and to improve the working comfort.
- PFERDEFFICIENCY recommends COMBICCLICK for long, fatigue-free and resource-saving work with perfect results in a very short time. The quick release system reduces tool change and setup times. COMICCLICK from PFERD has a broad patent protection in Europe.
This text is machine translated.
Features
- Innovative quick release system ensures comfortable handling and cool touch
- Extremely quick and easy tool change reduces the process costs
- With COMBICICK scratches can be avoided with protruding clamping parts and a very high use of the available grinding agent can be achieved
- High edge resistance as it is extremely resistant
- No adding of the tool due to the open structure of the fleece material.
Scope of delivery
- Please order COMBICON-Support disc separately.
Hints
The stated maximum permissible speed must never be exceeded for safety reasons.

















