The cleaning fleece is glued to a glass fiber supporting plate. This makes POLICLEAN-PLUS-Discs usable in front-grinding. For rough cleaning e.g. B. Removal of paint, zillers, tarnish, rust and glue residues suitable. They exhibit a high discharge power at a very good service life.Drive types:- Angle grinder- Battery angle grinderUses:- Roughing- Surface treatment- CleanMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Elastomers- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.