For the universal application from rough to fine grinding in industry and trade. The execution curve is to be used on the sanding side as well as on the rear as well as on the radius. The POLIVLIES fan disc PVL-R has been specially developed for the processing of fillet seams. It is the only fan disc in the world which is occupied with slats on the grinding side as well as on the rear side as well as on the radius. The PFERD PVL-R polyfleece disc is patented in many countries around the world. POLIVLIES grain size 180 M = medium (red brown)
Technical data
- Max. RPM 13300 RPM
- RPM, opt., up to: 5800 RPM
- Design: Medium
- Recording system: Hole
- Ø hole: 22.23 mm
- Abrasives: Corundum A
- ø Outer metric: 115 mm
- Grain size: 180
Benefits:
- High economy due to high grinding performance and service life.
- Produces a consistently high surface quality over the entire service life, as new, sharp abrasive is released continuously.
- Optimal contour adjustment thanks to high flexibility.
Application recommendations:
- For best performance at a recommended cutting speed of 30 - 35 m/s.
Editable materials:
- Aluminium
- Brass
- Bronze
- Cast steel
- Cobalt base alloys
- Copper
- Fibre-reinforced thermoplastics (GRP, CFK)
- Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel materials with a hardness greater than 54 HRC
- Steels up to 1,200 N/mm² (less than 38 HRC)
- Thermoplastic
- Titanium
- Titanium alloys
- Zinc
Processing tasks:
- Clean
- Deburr
- Step-by-step fine grinding
- Roughing
- Structuring (matting, line matting and satinating)
- Surface treatment
- Weld seam processing
Drive types:
- Angle grinder
- Battery angle grinder
Safety Instructions:
- For safety reasons, the specified maximum permissible speed must never be exceeded.
This text is machine translated.