The use of non-woven grinding agents starts where other grinding tools reach their limits or no longer achieve the desired result. Due to the elastic properties of the polyamide fibers and the positive effect of abrasive grinding fleece excellent, soft working finishing tools are created. The grinding properties of nonwovens are matched to different applications and contribute excellently to the solution of many machining tasks in metal processing and processing. It is also suitable for machining other hard-to-grind materials such as ceramic, glass and plastic. Fleece grinding agent consists of polyamide fibers, synthetic resins and abrasive grains. The very loose connection of the individual fibers to each other results in a high flexibility and strong resilient effect of the nonwovens. It is flexible and elastic and leaves behind a very special surface structure. The silk-mat sanding result is unique and cannot be produced with other abrasives. The kit contains an application-oriented selection of POLIVLIES fan plates for aggressive grinding with the highest surface removal rate on hard, low-heat-conducting materials.
Benefits:
- High economy due to high grinding performance and service life.
- Produces a consistently high surface quality over the entire service life, as new, sharp abrasive is released continuously.
- Optimal contour adjustment thanks to high flexibility.
- Learn about and test the extensive program.
Application recommendations:
- For best performance at a recommended cutting speed of 30 - 35 m/s.
Editable materials:
- Aluminium
- Brass
- Bronze
- Cast steel
- Cobalt base alloys
- Copper
- Fibre-reinforced thermoplastics (GRP, CFK)
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel materials with a hardness of > 54 HRC
- Steels up to 1,200 N/mm² (< 38 HRC)
- Thermoplastic
- Titanium
- Titanium alloys
- Zinc
Processing tasks:
- Clean
- Deburr
- Step-by-step fine grinding
- Roughing
- Structuring (matting, line matting and satinating)
- Surface treatment
- Weld seam processing
Drive types:
- Angle grinder
- Battery angle grinder
Safety Instructions:
- For safety reasons, the specified maximum permissible speed must never be exceeded.
This text is machine translated.