Ideal tool for use on angle grinders in assembly operations.For aggressive grinding with maximum erosion achievement of hard, bad heat conducting materials. Constant high performance by self sharpening ceramic grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish.Drive types:- Angle grinder- Battery angle grinderUses:- Elegalize- Deburr- Surface treatment- Weld seam processing- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- For best performance at a recommended cutting speed of 40 - 50 m/s.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast ironSafety Instructions:- Fan wheels must always be used with the appropriate clamping flanges of the angle grinder.Product advantages:- Can be mounted directly on the angle grinder without additional clamping equipment.
This text is machine translated.