Universally suitable for surface treatment of medium and large surfaces of metals, for example B. Fine grinding work on large radii in container, kitchen and apparatus construction, ability to achieve homogeneous cross sections (line patterns) on large surfaces and contours in a hand-managed application. Suitable for all common key systems.Drive types:- Roller drivesUses:- Elegalize- Deburr- Surface treatment- Weld seam processing- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- For best performance at a recommended cutting speed of 15 - 30 m/s.Material:- Aluminium- Copper- Brass- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.