There are three different support plates available for the use of fiber grinders on commercial angle grinders.GT:Support plates for optimum contour adjustment due to high flexibility. Conforms to ISO 15636.H-GT: High-power support plate with high shelf life through abrasion-resistant, glass-fiber reinforced plastic. Particularly good due to cool sanding due to radial cooling fins and high ablation rate of the fiber grinder thanks to a stable, rigid design. HT-GT: Flexible and extremely temperature-resistant support plate with a long service life thanks to the very temperature-resistant material. Enables precise working thanks to high flexibility. Complies with ISO 15636.Drive types:- Angle grinder- Battery angle grinderMaterial:- Safety Instructions:- The maximum permissible peripheral speed is 80 m/s.
This text is machine translated.