NET type hook-and-loop discs consist of a mesh to which the abrasive grain is very resistant with a high-performance binding system. For dust-free work with universal grinding tasks on medium-sized and large surfaces.
Technical data
- Abrasives: Corundum A
- ø Outer metric: 225 mm
- Grain size: 150
Benefits:
- Very long service life and high removal rate.
- Very fine and even surfaces can be reached.
- Dust-free working thanks to good extraction possibilities.
- No addition by network structure.
- Robust mesh structure with high tear resistance and edge stability.
Application recommendations:
- The suction connection on the machine side is used for the effective extraction of abrasive dust.
Editable materials:
- Aluminium
- Brass
- Bronze
- Cast steel
- Copper
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- Stainless steel (INOX)
- Steel materials with a hardness of > 54 HRC
- Steels up to 1,200 N/mm² (< 38 HRC)
Processing tasks:
- Clean
- Step-by-step fine grinding
- Roughing
- Surface treatment
Drive types:
- Eccentric Sanders
This text is machine translated.