Fine sanding for small to large surfaces and contours as well as cleaning of metals and paints on the handle. Achieve matte and semi-gloss surfaces. Very open structure.
Technical data
- Colour code: White
- Metric width: 150 mm
- Abrasives: Corundum A
- Length metric: 229 mm
- Grain size: -
Benefits:
- Optimal contour adjustment thanks to high flexibility.
- Reach hard-to-reach places.
Application recommendations:
- If necessary, cut to the required dimension.
Editable materials:
- Aluminium
- Brass
- Bronze
- Cast steel
- Cobalt base alloys
- Copper
- Fibre-reinforced thermoplastics (GRP, CFK)
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel materials with a hardness greater than 54 HRC
- Steels up to 1,200 N/mm² (less than 38 HRC)
- Stone
- Thermoplastic
- Titanium
- Titanium alloys
Processing tasks:
- Clean
- Step-by-step fine grinding
- Roughing
- Structuring (matting, line matting and satinating)
- Surface treatment
Drive types:
- Manual insert
This text is machine translated.