Technical specifications
- Opt RPM from: 8000 RPMOpt RPM to 10000 RPMGrinding agent Z
- Product type
Flap disc
- (Ø)
75 mm
- Dim
(Ø) 75 mm
- Grit size
60
- Material suitability
Cobalt base alloy
Brass
Titanium
Copper
Brass
Stainless steel
Grey iron / nodular iron
Malleable iron
Quenched steel
Steel
Show more
- Content
10 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2442240 PFERD TOOLS 47202535 CDR PFF 75 Z 60 Flap disc Diameter 75 mm Grit size 60 Cobalt base alloy, Brass, Titanium, Copper, B
Description
For rough grinding tasks with high removal rate and long tool life.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingApplication refrence:- Use for increased contact pressure.Material:- Cobalt base alloys- Bronze- Titanium- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
This text is machine translated.