The COMBICICK system consists of a specially developed support plate and a stable holder on the back side of the tool With the support plate COMBICON-tools can be used on the commercially available angle grinder. The special geometry of the cooling slots ensures a high air flow, which significantly reduces the thermal load on the abrasive and the workpiece. The quick-release system, the robust bracket, the secure locking of the tool and the integrated cooling system produce a workpiece temperature that is up to 30% lower than conventional tools, 25% higher cutting power, 30% longer service life and a better utilization of the abrasive. To achieve a very fine, homogeneous cross-section that suffices to prepare the high-gloss polish depending on the requirements. Particularly suitable for processing large areas of stainless steel (INOX) components.
Technical data
- Max. RPM 8350 RPM
- RPM, opt.: 5000 RPM
- Design: MH (medium hard)
- Abrasives: Corundum A
- ø Outer metric: 115 mm
- Grain size: Coarse
Benefits:
- Innovative quick-release system guarantees comfortable handling and cool touch.
- Extremely quick and easy tool change reduces process costs.
- With COMICCLICK, scratches are avoided by protruding clamping parts and a very high utilization of the available abrasive material is achieved.
- High edge resistance, as it is extremely resistant.
- Optimal contour adjustment, since freely profiled.
Application recommendations:
- Use COMBICICK nonwovens with the COMBICICK support plate on variable-speed angle grinders.
- For best performance at a recommended cutting speed of 15-35 m/s. An ideal compromise is achieved between removal power, surface quality, thermal load of the workpiece and tool wear.
Editable materials:
- Aluminium
- Brass
- Bronze
- Cast steel
- Cobalt base alloys
- Copper
- Fibre-reinforced thermoplastics (GRP, CFK)
- Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel materials with a hardness greater than 54 HRC
- Steels up to 1,200 N/mm² (less than 38 HRC)
- Thermoplastic
- Titanium
- Titanium alloys
Processing tasks:
- Clean
- Deburr
- Step-by-step fine grinding
- Roughing
- Structuring (matting, line matting and satinating)
- Surface treatment
- Weld seam processing
Drive types:
- Angle grinder
- Battery angle grinder
Ordering Information:
- Please order COMICCLICK support disc separately.
Safety Instructions:
- For safety reasons, the specified maximum permissible speed must never be exceeded.
HORSE GONOMICS:
- PFERDERGONOMICS recommends COMBICCLICK as an innovative tool solution to sustainably reduce the development of vibration, noise and dust resulting from the use and to improve the working comfort.
- PFERDEFFICIENCY recommends COMBICCLICK for long, fatigue-free and resource-saving work with perfect results in a very short time. The quick release system reduces tool change and setup times. COMICCLICK from PFERD has a broad patent protection in Europe.
This text is machine translated.