To achieve a very fine, homogeneous cross-section that suffices to prepare the high-gloss polish depending on the requirements. Particularly suitable for processing small and medium surfaces on stainless steel (INOX) components. The CDR clamping system has a screw connection with external thread (plastic) on the tool side. Also suitable for the systems used on the market: Roloc™, Lockit, Speed Locomotive TR, Power lock type III, Fast lock system B, Roll-On.
Technical data
- Clamping system: CDR system
- Max. RPM 12500 RPM
- RPM, opt.: 6400 RPM
- Design: MH (medium hard)
- Metric width: 6 mm
- Abrasives: Corundum A
- ø Outer metric: 75 mm
- Grain size: G (coarse)
Benefits:
- High cost-effectiveness due to rapid tool change.
- High comfort through easy handling and low vibration.
- No interference in use by sticking, sliding or loosening.
Application recommendations:
- Use COMBIDISC nonwovens with grinding blade holders on flexible shaft drives with angular handpiece, small compressed air or electric angle grinders.
- Use sanding oil suitable for the material to significantly increase tool life and grinding performance.
Editable materials:
- Aluminium
- Brass
- Bronze
- Cast steel
- Cobalt base alloys
- Copper
- Fibre-reinforced thermoplastics (GRP, CFK)
- Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel materials with a hardness greater than 54 HRC
- Steels up to 1,200 N/mm² (less than 38 HRC)
- Thermoplastic
- Titanium
- Titanium alloys
Processing tasks:
- Clean
- Deburr
- Step-by-step fine grinding
- Roughing
- Structuring (matting, line matting and satinating)
- Surface treatment
- Weld seam processing
Drive types:
- Angle grinder
- Battery angle grinder
- Flexible shaft drive
- Straight grinder
Ordering Information:
- Please order the Combidisc holder separately.
- The nonwovens are supplied with a thickness of 6 mm.
Safety Instructions:
- The maximum permissible peripheral speed is 50 m/s.
HORSE GONOMICS:
- PFERDERGONOMICS recommends COMBIDISC as an innovative tool solution in order to reduce the development of vibrations, noise and dust in the application and to improve the working comfort.
- PFERDEFFICENCY recommends COMBIDISC tools to reduce tool change and setup times.
This text is machine translated.