
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Technical specifications
- Hole ø 19 mm
- Max. RPM: 4800 RPM
- Opt. Rpm from: 2500 RPM
- Abrasive: A
- Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);thermoplastics;fiber reinforced thermosets (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);steel casting
- Drive types: Roller drives
- Uses
Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
- Product type
Abrasive pad
- (Ø)
100 mm
- Grit size
80
- Content
1 pc(s)
- Width
100 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346318 PFERD TOOLS 47801097 POLINOX fleece grinding roller PNL Ø 100 x 100 mm keyway 19 mm A 80 for fine grinding & finish 100
Description
Due to its high flexibility ideal for very fine deburring and rework in difficult to access places. Especially recommended for machining very small holes, grooves and breakthroughs in tool and mold making.Explanation of the abbreviations:D = diameter of the sanding line
This text is machine translated.
This text is machine translated.
































