Ideal tool for use on angle grinders in assembly operations.For universal use from rough to fine grinding.Drive types:- Angle grinder- Battery angle grinderUses:- Elegalize- Deburr- Surface treatment- Weld seam processing- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- For best performance at a recommended cutting speed of 40 - 50 m/s.Material:- Aluminium- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelSafety Instructions:- Fan wheels must always be used with the appropriate clamping flanges of the angle grinder.Product advantages:- Can be mounted directly on the angle grinder without additional clamping equipment.
This text is machine translated.