There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Bore Ø
(Ø)
Material suitability
PFERD TOOLS 62010630 E 100-1,9 PSF DUO STEELOX/16,0 Grinding disc (off-set) Diameter 100 mm Bore diameter 16 mm Stainless steel, Steel, Tinder 10 pc(s)
2442490
16 mm
100 mm
Stainless steelSteelTinder
PFERD TOOLS 62010632 E 100-2,8 PSF DUO STEELOX/16,0 Grinding disc (off-set) Diameter 100 mm Bore diameter 16 mm Stainless steel, Steel, Tinder 10 pc(s)
2442491
16 mm
100 mm
Stainless steelSteelTinder
PFERD TOOLS 62010634 E 100-6 PSF STEEL/16,0 Grinding disc (off-set) Diameter 100 mm Bore diameter 16 mm Cast iron, Steel, Cast steel 10 pc(s)
2442492
16 mm
100 mm
Cast ironSteelCast steel
PFERD TOOLS 62010720 E 100-6 PSF STEELOX/16,0 Grinding disc (off-set) Diameter 100 mm Bore diameter 16 mm Stainless steel, Steel 10 pc(s)
2442493
16 mm
100 mm
Stainless steelSteel
PFERD TOOLS 62011531 E 115-4,1 PSF STEELOX Grinding disc (off-set) Diameter 115 mm Bore diameter 22.23 mm Stainless steel, Steel 10 pc(s)
2442494
22.23 mm
115 mm
Stainless steelSteel
PFERD TOOLS 62011620 E 115-2,8 PSF DUO STEELOX Grinding disc (off-set) Diameter 115 mm Bore diameter 22.23 mm Stainless steel, Steel, Tinder 10 pc(s)
2442495
22.23 mm
115 mm
Stainless steelSteelTinder
PFERD TOOLS 62011640 E 115-7 PSF STEELOX Grinding disc (off-set) Diameter 115 mm Bore diameter 22.23 mm Stainless steel, Steel 10 pc(s)
2442496
22.23 mm
115 mm
Stainless steelSteel
PFERD TOOLS 62012620 E 125-2,8 PSF DUO STEELOX Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Stainless steel, Steel, Tinder 10 pc(s)
2442497
22.23 mm
125 mm
Stainless steelSteelTinder
PFERD TOOLS 62015420 E 150-3,5 PSF DUO STEELOX Grinding disc (off-set) Diameter 150 mm Bore diameter 22.23 mm Stainless steel, Steel, Tinder 10 pc(s)
2442498
22.23 mm
150 mm
Stainless steelSteelTinder
PFERD TOOLS 62015640 E 150-7 PSF STEELOX Grinding disc (off-set) Diameter 150 mm Bore diameter 22.23 mm Stainless steel, Steel 10 pc(s)
2442499
22.23 mm
150 mm
Stainless steelSteel
Description
Grinding disc for steel with high grinding freeness and very good life.Drive types:- Angle grinderUses:- Outcome- Deburr- Surface grinding- Chamfer- Weld seam processing- Fillet seam processingApplication refrence:- Width 4.1 mm ideally suited for root seam machining.Material:- SteelProduct advantages:- Fast work progress and maximum cost-effectiveness due to high sanding ability.- Less tool change due to very good service life.
This text is machine translated.
Description
Grinding disc for steel with high grinding freeness and very good life.Drive types:- Angle grinderUses:- Outcome- Deburr- Surface grinding- Chamfer- Weld seam processing- Fillet seam processingApplication refrence:- Width 4.1 mm ideally suited for root seam machining.Material:- SteelProduct advantages:- Fast work progress and maximum cost-effectiveness due to high sanding ability.- Less tool change due to very good service life.