For highly aggressive grinding with the ultimate removal rate on steel materials and hard materials with an extremely long service life.Ultimate, constant maximum performance thanks to the VICTOGRAIN grinding grain.Drive types:- Battery angle grinder- Angle grinderUses:- Elegalize- Deburr- Surface treatment- Edge machining- Weld seam processingApplication refrence:- Use powerful angle grinders.Material:- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Non-ferrous metal- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Steel- Steel, cast steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.