The COMBICICK system consists of a specially developed support plate and a stable holder on the back side of the tool With the support plate COMBICON-tools can be used on the commercially available angle grinder. The special geometry of the cooling slots ensures a high air flow, which significantly reduces the thermal load on the abrasive and the workpiece. The quick-release system, the robust bracket, the secure locking of the tool and the integrated cooling system produce a workpiece temperature that is up to 30% lower than conventional tools, 25% higher cutting power, 30% longer service life and a better utilization of the abrasive. PFERD TOOLS fiber grinders are manufactured according to ISO 16057 in the form A1 version F under the name "Vulkan fiber grinder". For highly aggressive grinding with ultimate ablation rate on steel materials and hard materials with a simultaneous extremely long service life. Ultimate, consistent performance thanks to the VICTOGRAIN grinding grain. The VICTOGRAIN grinding grains are fixed to the carrier by one side of the triangle. This means that they are particularly tightly integrated and, in combination with the slim shape, offer an extremely large chip space, which makes the machining process even more efficient. The structural structure of the triangles of VICTOGRAIN is also specially adapted. The very small crystals within the triangle offer optimum wear behavior: Very sharp cutting edges are always available, but only a necessary minimum of the grinding grain/triangle breaks away. The combination of these features provides the user with ultimate, constant high performance with cool grinding and an extremely long service life with a uniform surface roughness of the workpiece.
Technical data
- Max. RPM 15300 RPM
- Abrasives: VICTOGRAIN
- ø Outer metric: 100 mm
- Grain size: 60
Benefits:
- Innovative quick-release system guarantees comfortable handling and cool touch.
- High cost-effectiveness due to long service life and very high removal rate.
- Uniform grinding pattern thanks to high-quality abrasive.
- Extremely quick and easy tool change reduces process costs.
- With COMICCLICK, scratches are avoided by protruding clamping parts and a very high utilization of the available abrasive material is achieved.
Application recommendations:
- Use the COMICCLICK fiber grinder with the COMBICICK support plate on standard angle grinders.
- Use sanding oil suitable for the material to significantly increase tool life and grinding performance.
- Use powerful angle grinders.
Editable materials:
- Cast steel
- Non-ferrous metal hard
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)
Processing tasks:
- Deburr
- Elegalize
- Surface treatment
- Weld seam processing
- Edge machining
Drive types:
- Angle grinder
- Battery angle grinder
Ordering Information:
- Please order COMICCLICK support disc separately.
Safety Instructions:
- The maximum permissible peripheral speed is 80 m/s.
- For safety reasons, the specified maximum permissible speed must never be exceeded.
PFERD TOOLS ERGONOMICS:
- PFERD TOOLS ERGONOMICS recommends COMBICCLICK as an innovative tool solution to sustainably reduce the development of vibration, noise and dust resulting from the application and to improve the working comfort.
- PFERD TOOLS EFFICIENCY recommends COMBICCLICK for long, fatigue-free and resource-saving work with perfect results in a very short time. The quick release system reduces tool change and setup times. COMICCLICK from PFERD TOOLS has a broad patent protection in Europe.
This text is machine translated.