
Number (Package size 25 pc(s))
Total (€ 67.22 / piece)
€ 67.22
plus VAT.
Only 5 Set(s) available
Technical specifications
- Grain size: 36
- Max. RPM: 12200 RPM
- Machinable materials: Hardened, tempered steels over 1,200 N/mm² (over 38 HRC);NE metal hard;nickel base alloys (e.g. Inconell and Hasteloy);steel;steel, steel casting;steels up to 1,200 N/mm² (< 38 HRC);steel casting
- Machining tasks: Egalising;deburring;surface processing;edge processing;welding seam processing
- Drive types: Cordless angle grinder;Angle grinder
- Product type
Sanding disc mount
- (Ø)
125 mm
- Content
25 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2346025 PFERD TOOLS 64112636 COMBIKLICK fiber disc Ø 125 mm VICTOGRAIN 36 maximum power on steel Diameter 125 mm
Datasheet 2346025 PFERD TOOLS 64112636 COMBIKLICK fiber disc Ø 125 mm VICTOGRAIN 36 maximum power on steel Diameter 125 mm
User & Safety Instructions
User & Safety Instructions 2346025 PFERD TOOLS 64112636 COMBIKLICK fiber disc Ø 125 mm VICTOGRAIN 36 maximum power on steel Diameter 125 mm
Description
For highly aggressive grinding with ultimate ablation performance on steel materials and hard materials with extremely long service life.Ultimate, constant high performance by the VICTOGRAIN abrasive grain.
This text is machine translated.
This text is machine translated.












