PFERD fiber grinders are manufactured according to ISO 16057 in the form A1 version F under the name "Vulkan fiber grinder". For aggressive grinding with ultimate ablation rate on hard, low-heat-conducting materials. Constant high performance by self sharpening ceramic grain. Abrasive additives in the lining achieve a significantly higher removal rate, prevent the joining and cause a very cool grinding finish.
Technical data
- Max. RPM 8500 RPM
- Ø hole: 22 mm
- ABRASIVES: CO-COOL-PLUS
- ø Outer metric: 180 mm
- Grain size: 24
Benefits:
- High cost-effectiveness due to long service life and very high removal rate.
- Uniform grinding pattern thanks to high-quality abrasive.
- Optimal contour adjustment thanks to high flexibility.
Application recommendations:
- Use the fiber grinder in accordance with ISO 15636 with support plate on standard angle grinders.
- Use sanding oil suitable for the material to significantly increase tool life and grinding performance.
Editable materials:
- Cast iron
- Bronze
- Cobalt base alloys
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Titanium
Processing tasks:
- Deburr
- Step-by-step fine grinding
- Elegalize
- Surface treatment
- Weld seam processing
- Edge machining
Drive types:
- Angle grinder
- Battery angle grinder
Ordering Information:
- Please order support plates separately.
Safety Instructions:
- The maximum permissible peripheral speed is 80 m/s.
- For safety reasons, the specified maximum permissible speed must never be exceeded.
This text is machine translated.