SGP special line tools have been specially developed for special tasks and offer the user decisive advantages over conventional products. The special line SGP also includes tools that offer ultimate economic efficiency due to their particularly high performance in use. With the CC-GRIND ROBUST, PFERD offers the modern, powerful and ergonomic alternative to grinding, fan and fiber disc. The CC-GRIND RUGGED by PFERD TOOLS is patented in many countries around the world. Grinding disc with precision-shaped, triangular high-power grinding grain VICTOGRAIN for steel and stainless steel (INOX) with highest grinding flexibility and excellent service life. VICTOGRAIN products are among the most effective grinding tools in the world. The triangular, precision-shaped grinding grain from PFERD TOOLS produces a uniquely high sanding performance. The grinding grain cutting of the equal triangles of the VICTOGRAIN grinding grain meets the workpiece with an optimum angle. Thus, the single grinding grain requires only a little energy to penetrate the workpiece. The user thus benefits from an efficient cutting process with fast work progress, high service life, less heat that is introduced into the workpiece and a lower power requirement of the tool drive.;The VICTOGRAIN grinding grains are fixed to the carrier with one side of the triangle. This means that they are particularly tightly integrated and, in combination with the slim shape, offer an extremely large chip space, which makes the machining process even more efficient. The structural structure of the triangles of VICTOGRAIN is also specially adapted. The very small crystals within the triangle offer optimum wear behavior: Very sharp cutting edges are always available, but only a necessary minimum of the grinding grain/triangle breaks away. The combination of these features provides the user with ultimate, constant high performance with cool grinding and an extremely long service life with a uniform surface roughness of the workpiece.
Benefits:
- Ultimate aggressiveness for fast work progress.
- Glass-fiber reinforced plastic support plate guarantees an equally robust and safe use.
- Much more ergonomic than a scrubbing disk: Noise, vibrations and dust are significantly reduced. Moreover, a much better surface is achieved.
- Compared to fan discs, flat surfaces can be achieved due to the dimensional stability.
- Unlike a fiber grinder, CC-GRIND does not deform RUGGED even under extreme climatic conditions and is much more ROBUST in rough use.
- Thanks to the adjusted geometry, the use of a special clamping flange set is not necessary.
- The tool can be reset/trim without any problems.
- Although the VICTOGRAIN tools have only one grain layer, they offer excellent durability – higher than grinding discs and many fan blades.
Application recommendations:
- Trim CC-GRIND with sharp metal edges, files or inserts.
- The trim may only be carried out with an angle of 45°.
- Use the tool carefully and increase the pressure until a chip is created. Hold the pressure until the tool has been brought to the desired level.
- Use for optimum performance with flat angle of attack.
- Use only with the surface, not suitable for circumferential grinding.
- Select the CC-GRIND ROST SGP STELOX if you want to work to progress as quickly as possible.
Editable materials:
- Non-alloy steel
- Stainless steel (INOX)
- Steel
- Tool steels
- Wood
Processing tasks:
- Chamfer
- Deburr
- Step-by-step fine grinding
- Surface grinding
- Weld seam processing
Drive types:
- Angle grinder
- Battery angle grinder
PFERD TOOLS ERGONOMICS:
- PFERD TOOLS ERGONOMICS recommends CC-GRIND with VICTOGRAIN abrasive grain in order to reduce the development of vibrations, noise and dust in the long term and significantly improve the working comfort.
- PFERD TOOLS EFFICIENCY recommends CC-GRIND with VICTOGRAIN abrasive grain for long, fatigue-free and resource-saving work with perfect results in a very short time.
This text is machine translated.