Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsPower Tool AccessoriesGrinding & SandingSanding Belts

PFERD TOOLS 64279018 Abrasive fibre disc set Diameter 150 mm Grit size=36 25 pc(s)

EAN:
Part number:
Item no:
Teal textured circle with a white X-shaped cutout in the center<br>
Teal textured circle with a white X-shaped cutout in the center<br>
PFERD TOOLS
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

  • PFERD TOOLS type FS 150-22 VICTOGRAIN 36
  • Max. RPM 10200 RPM
  • Ø Hole 22 mm
  • Abrasive:VICTOGRAIN
  • ø Outer metric: 150 mm
  • Grain size: 36
Product type

Abrasive fibre disc set

(Ø)

150 mm

Bore Ø

22 mm

Grit size

36

Content

25 pc(s)

Rotational speed (max.)

10200 U/min

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Bore Ø
(Ø)
Grit size
 
PFERD TOOLS 64279018 Abrasive fibre disc set Diameter 150 mm Grit size=36 25 pc(s)
PFERD TOOLS 64279018 Abrasive fibre disc set Diameter 150 mm Grit size=36 25 pc(s)

3772873

Unavailable
Conrad Electronic
This article
22 mm
150 mm
36
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS 64110060 Abrasive fibre disc set Diameter 100 mm Grit size=60 25 pc(s)
PFERD TOOLS 64110060 Abrasive fibre disc set Diameter 100 mm Grit size=60 25 pc(s)

3772854

Unavailable
Conrad Electronic
100 mm
60
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS 64110080 Abrasive fibre disc set Diameter 100 mm Grit size=80 25 pc(s)
PFERD TOOLS 64110080 Abrasive fibre disc set Diameter 100 mm Grit size=80 25 pc(s)

3772855

Unavailable
Conrad Electronic
100 mm
80
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS 64110160 Abrasive fibre disc set Diameter 100 mm Grit size=60 25 pc(s)
PFERD TOOLS 64110160 Abrasive fibre disc set Diameter 100 mm Grit size=60 25 pc(s)

3772856

Unavailable
Conrad Electronic
100 mm
60
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS 64110180 Abrasive fibre disc set Diameter 100 mm Grit size=80 25 pc(s)
PFERD TOOLS 64110180 Abrasive fibre disc set Diameter 100 mm Grit size=80 25 pc(s)

3772857

Unavailable
Conrad Electronic
100 mm
80
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS 64111560 Abrasive fibre disc set Diameter 115 mm Grit size=60 25 pc(s)
PFERD TOOLS 64111560 Abrasive fibre disc set Diameter 115 mm Grit size=60 25 pc(s)

3772858

Unavailable
Conrad Electronic
115 mm
60
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS 64111580 Abrasive fibre disc set Diameter 115 mm Grit size=80 25 pc(s)
PFERD TOOLS 64111580 Abrasive fibre disc set Diameter 115 mm Grit size=80 25 pc(s)

3772859

Unavailable
Conrad Electronic
115 mm
80
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS 64111660 Abrasive fibre disc set Diameter 115 mm Grit size=60 25 pc(s)
PFERD TOOLS 64111660 Abrasive fibre disc set Diameter 115 mm Grit size=60 25 pc(s)

3772860

Unavailable
Conrad Electronic
115 mm
60
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS 64111680 Abrasive fibre disc set Diameter 115 mm Grit size=80 25 pc(s)
PFERD TOOLS 64111680 Abrasive fibre disc set Diameter 115 mm Grit size=80 25 pc(s)

3772861

Unavailable
Conrad Electronic
115 mm
80
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS 64112506 Abrasive fibre disc set Diameter 125 mm Grit size=60 25 pc(s)
PFERD TOOLS 64112506 Abrasive fibre disc set Diameter 125 mm Grit size=60 25 pc(s)

3772862

Unavailable
Conrad Electronic
125 mm
60
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772873 PFERD TOOLS 64279018 Abrasive fibre disc set Diameter 150 mm Grit size=36 25 pc(s)

Description

PFERD TOOLS fiber grinders are manufactured according to ISO 16057 in the form A1 version F under the name "Vulkan fiber grinder". For highly aggressive grinding with ultimate ablation rate on steel materials and hard materials with a simultaneous extremely long service life. Ultimate, consistent performance thanks to the VICTOGRAIN grinding grain. The VICTOGRAIN grinding grains are fixed to the carrier by one side of the triangle. This means that they are particularly tightly integrated and, in combination with the slim shape, offer an extremely large chip space, which makes the machining process even more efficient. The structural structure of the triangles of VICTOGRAIN is also specially adapted. The very small crystals within the triangle offer optimum wear behavior: Very sharp cutting edges are always available, but only a necessary minimum of the grinding grain/triangle breaks away. The combination of these features provides the user with ultimate, constant high performance with cool grinding and an extremely long service life with a uniform surface roughness of the workpiece.


Technical data
- PFERD TOOLS type: FS 150-22 VICTOGRAIN 36
- Max. RPM 10200 RPM
- Ø hole: 22 mm
- Abrasives: VICTOGRAIN
- ø Outer metric: 150 mm
- Grain size: 36

Benefits:
- Efficient machining process with fast work progress, high shelf life, less heat that is introduced into the workpiece and a lower power requirement of the tool drive thanks to VICTOGRAIN grinding grain.
- High cost-effectiveness due to long service life and very high removal rate.
- Uniform grinding pattern thanks to high-quality abrasive.
- Optimal contour adjustment thanks to high flexibility.

Application recommendations:
- Use the fiber grinder in accordance with ISO 15636 with support plate on standard angle grinders.
- Use sanding oil suitable for the material to significantly increase tool life and grinding performance.

Editable materials:
- Cast steel
- Non-ferrous metal hard
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)

Processing tasks:
- Deburr
- Elegalize
- Surface treatment
- Weld seam processing
- Edge machining

Drive types:
- Angle grinder
- Battery angle grinder

Ordering Information:
- Please order support plates separately.

Safety Instructions:
- The maximum permissible peripheral speed is 80 m/s.
- For safety reasons, the specified maximum permissible speed must never be exceeded.

This text is machine translated.

Description

PFERD TOOLS fiber grinders are manufactured according to ISO 16057 in the form A1 version F under the name "Vulkan fiber grinder". For highly aggressive grinding with ultimate ablation rate on steel materials and hard materials with a simultaneous extremely long service life. Ultimate, consistent performance thanks to the VICTOGRAIN grinding grain. The VICTOGRAIN grinding grains are fixed to the carrier by one side of the triangle. This means that they are particularly tightly integrated and, in combination with the slim shape, offer an extremely large chip space, which makes the machining process even more efficient. The structural structure of the triangles of VICTOGRAIN is also specially adapted. The very small crystals within the triangle offer optimum wear behavior: Very sharp cutting edges are always available, but only a necessary minimum of the grinding grain/triangle breaks away. The combination of these features provides the user with ultimate, constant high performance with cool grinding and an extremely long service life with a uniform surface roughness of the workpiece.


Technical data
- PFERD TOOLS type: FS 150-22 VICTOGRAIN 36
- Max. RPM 10200 RPM
- Ø hole: 22 mm
- Abrasives: VICTOGRAIN
- ø Outer metric: 150 mm
- Grain size: 36

Benefits:
- Efficient machining process with fast work progress, high shelf life, less heat that is introduced into the workpiece and a lower power requirement of the tool drive thanks to VICTOGRAIN grinding grain.
- High cost-effectiveness due to long service life and very high removal rate.
- Uniform grinding pattern thanks to high-quality abrasive.
- Optimal contour adjustment thanks to high flexibility.

Application recommendations:
- Use the fiber grinder in accordance with ISO 15636 with support plate on standard angle grinders.
- Use sanding oil suitable for the material to significantly increase tool life and grinding performance.

Editable materials:
- Cast steel
- Non-ferrous metal hard
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)

Processing tasks:
- Deburr
- Elegalize
- Surface treatment
- Weld seam processing
- Edge machining

Drive types:
- Angle grinder
- Battery angle grinder

Ordering Information:
- Please order support plates separately.

Safety Instructions:
- The maximum permissible peripheral speed is 80 m/s.
- For safety reasons, the specified maximum permissible speed must never be exceeded.

This text is machine translated.

What kind of Sanding Belts are you looking for?

  • 3M Sanding Discs
  • Abrasive Fibre Discs
  • Diamond Grinding Discs
  • Korund Sanding Discs
  • Pferd Sanding Discs
  • Polishing disc
  • Sanding Discs Ø 125 mm
  • Sanding Discs Ø 150 mm
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list