Abrasive wheel with high sharpening features and good durability for working with awkward locations.Drive types:- Flexible shaft drive- Straight grinderUses:- Outcome- Deburr- Chamfer- Weld seam processingMaterial:- Stainless steel (INOX)- Cast iron- Steel- Cast steelSafety Instructions:- Use the tool holder fitted to mount straight grinders up to the maximum permissible speed of the tool holder.- Use only in the circumferential grinding.- On compressed-air straight grinders, grinding wheels with diameters from 50 mm must be used with protective cover (ISO 11148-7).- On electric straight grinders, grinding wheels with diameters greater than 55 mm must be used with protective cover (EN 60745-2-3).Product advantages:- High sanding ability.- Good service life.
This text is machine translated.