
Technical specifications
- Width: 18 mmShape: Flat design PFFMax. RPM 12200 RPMGrinding agent: CO
- Product type
Serrated washer
- Material
Ceramic
- Inside diameter
22.23 mm
- Outside Ø
125 mm
- Thread
125 mm
- Content
10 pc(s)
- (Ø)
125 mm
- Grit size
40
- Material suitability
Aluminium alloy
Nickel base alloy
Nickel or titanium super alloys
Stainless steel
Steel
- Bore Ø
22.23 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2442901 PFERD TOOLS 67660425 PFF 125 CO-COOL 40 SG STEELOX Flap disc Diameter 125 mm Bore diameter 22.23 mm Aluminium alloy, Nic
Description
POLIFAN-fan disc with especially cool cut for difficult to machine materials like high-alloy and rust-resistant steel, nickel-base or titanium alloys.Drive types:- Angle grinderUses:- Deburr- Surface grinding- Chamfer- Weld seam processing- Step-by-step fine grindingMaterial:- Hard aluminum alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Stainless steel (INOX)- Steel- Rolling skinProduct advantages:- The self-sharpening ceramic grain also ensures an optimal result on difficult to machine materials.- Less heat input into the workpiece than for other fan-type discs.
This text is machine translated.
This text is machine translated.














