
Number (Package size 10 pc(s))
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
Only 2 Set(s) available
Technical specifications
- Design L (14 mm)Shape: Radial design PFRCorner seam radius 8 mmMax. RPM 12200 RPMGrinding agent Z
- Product type
Flap disc
- (Ø)
125 mm
- Bore Ø
22.23 mm
- Dim
(Ø) 125 mm
- Grit size
40
- Material suitability
Stainless steel
Steel
- Content
10 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2442913 PFERD TOOLS 67689063 PFR 125-L Z 40 SGP CURVE STEELOX/X-LOCK Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size
User & Safety Instructions
User & Safety Instructions 2442913 PFERD TOOLS 67689063 PFR 125-L Z 40 SGP CURVE STEELOX/X-LOCK Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size
Description
High-performance fan disk for maximum material removal on steel and stainless steel (INOX).Drive types:- Angle grinderUses:- Deburr- Chamfer- Weld seam processing- Fillet seam processingMaterial:- Stainless steel (INOX)- SteelProduct advantages:- High removal rate ensures fast work progress and thus clear savings in labor costs.- Excellent service life in the machining of fillet seams.- Precise and optimal sharpening of the fillet seam geometry.
This text is machine translated.
This text is machine translated.













